Parametric results for: RHF350K-02V under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rhf350k02v Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
RHF350K-02V
STMicroelectronics
Check for Price No No Obsolete 2.15 mV 940 V/us 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR CURRENT-FEEDBACK 35 µA YES NO -3 V 3 V MILITARY YES S-CDSO-F8 Not Qualified 60 dB 1 125 °C -55 °C MIL-STD-883 300k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED SOF FL8,.25 SQUARE SMALL OUTLINE YES FLAT 1.27 mm DUAL 2.64 mm 6.48 mm 6.48 mm STMICROELECTRONICS SOIC SOF, FL8,.25 8 unknown EAR99 8542.33.00.01