Parametric results for: RV4558P under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rv4558p
Select parts from the table below to compare.
Compare
Compare
RV4558P
Texas Instruments
Check for Price No No Obsolete 7.5 mV 1.7 V/us 1.5 µA 6.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 1.1 V/us 18 V INDUSTRIAL 3000 15000 R-PDIP-T8 Not Qualified 90 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 not_compliant EAR99 8542.33.00.01
RV4558P
Rochester Electronics LLC
Check for Price No No Active 7.5 mV 1.7 V/us 1.5 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 3000 R-PDIP-T8 COMMERCIAL e0 90 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm ROCHESTER ELECTRONICS LLC DIP 8 unknown