Parametric results for: SE4558N under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: se4558n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SE4558N
Philips Semiconductors
Check for Price No Transferred 5 mV 1 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 22 V MILITARY 3000 25000 R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.33.00.01
SE4558N
NXP Semiconductors
Check for Price Obsolete 6 mV 1 V/us 1.5 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 22 V MILITARY 3000 50000 R-PDIP-T8 Not Qualified 100 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 9.5 mm NXP SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.33.00.01 DIP 8