Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Technology |
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Input Offset Current-Max (IIO)
|
Low-Bias
|
Low-Offset
|
Neg Supply Voltage Limit-Max
|
Power Supplies
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
TA75071P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 10 mV | 13 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 50 pA | YES | NO | -18 V | +-15 V | 18 V | INDUSTRIAL | 3000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 76 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.25 mm | 7.62 mm | 9.6 mm | TA75071P | TOSHIBA CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |