Filter Your Search
1 - 10 of 103,201 results
|
ADHV4702-1BCPZ-R7
Analog Devices Inc
|
$20.6918 | No | Yes | Active | 1 mV | 74 V/us | 2 pA | 1 | OPERATIONAL AMPLIFIER | BCDMOS | -112.5 V | 112.5 V | INDUSTRIAL | S-XQCC-N12 | 160 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.7 mm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-12 | 12 | CP-12-8 | compliant | 2018-11-28 | Analog Devices | ||||||||||||||||||||||||
|
ADHV4702-1BCPZ
Analog Devices Inc
|
$19.6544 | No | Yes | Active | 1 mV | 74 V/us | 2 pA | 1 | OPERATIONAL AMPLIFIER | BCDMOS | -112.5 V | 112.5 V | INDUSTRIAL | S-XQCC-N12 | 160 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.7 mm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-12 | 12 | CP-12-8 | compliant | 2018-11-28 | Analog Devices | ||||||||||||||||||||||||
|
LTC6256IDC#TRMPBF
Linear Technology
|
$2.4882 | Yes | Transferred | 700 µV | 200 µA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 5.5 V | INDUSTRIAL | 5000 | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,18 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | LINEAR TECHNOLOGY CORP | 8 | DC8 | compliant | DFN | |||||||||||||||||||||||||
|
MAX44260AXT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 500 µV | 7 V/us | 100 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.5 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 15000 | 35480 | NO | R-PDSO-G6 | Not Qualified | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP6,.08 | 6 | compliant | TSSOP | EAR99 | 8542.33.00.01 | ||||||||||
|
LMV710M5X
Texas Instruments
|
Check for Price | No | Obsolete | 3.2 mV | 5 V/us | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PDSO-G5 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | 5 | not_compliant | SOT-23 | EAR99 | 8542.33.00.01 | |||||||||||
|
MAX4475ASA+
Maxim Integrated Products
|
$1.7724 | Yes | Yes | Transferred | 750 mV | 3 V/us | 150 pA | 4.4 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC-8 | 8 | compliant | SOIC | EAR99 | 8542.33.00.01 | ||||||||
|
5962-0051202QPA
Defense Logistics Agency
|
Check for Price | Obsolete | 1.7 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||||||||||||||||
|
LMV722MDC
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 5.25 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 5.5 V | INDUSTRIAL | 10000 | X-XUUC-N | Not Qualified | 89 dB | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | DIE | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LPV321M7X
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 mV | 0.1 V/us | 60 nA | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 152 | 10000 | NO | R-PDSO-G5 | Not Qualified | e0 | 71 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | 5 | not_compliant | SOIC | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4377HASA+
Maxim Integrated Products
|
$3.2091 | Yes | Yes | Transferred | 10 V/us | 1 | OPERATIONAL AMPLIFIER | 12 V | BICMOS | 30 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC-8 | 8 | compliant | SOIC | EAR99 | 8542.33.00.01 |