Parametric results for: TL072MFKB under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl072mfkb Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TL072MFKB
Texas Instruments
$18.7714 Yes No Active 6 mV 13 V/us 50 nA 5 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 20 nA YES NO NO -18 V NO NO 5 V/us 18 V MILITARY 3000 15000 NO S-CQCC-N20 Not Qualified e0 100 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TUBE YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.33.00.01