Filter Your Search
1 - 5 of 5 results
|
TLC2264CD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 0.55 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | COMMERCIAL | 730 | R-PDSO-G14 | e4 | 88 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | ||||||||||||||||||||||
|
TLC2264CDRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3 mV | 0.55 V/us | 100 pA | 1 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -8 V | 0.3 V/us | 8 V | COMMERCIAL | 730 | 55000 | R-PDSO-G14 | Not Qualified | e4 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TLC2264CDG4
Texas Instruments
|
$1.6780 | Yes | Obsolete | 3 mV | 0.55 V/us | 100 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -8 V | 0.3 V/us | 8 V | COMMERCIAL | 730 | 55000 | R-PDSO-G14 | Not Qualified | e4 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TLC2264CDR
Texas Instruments
|
$1.7917 | Yes | Yes | Active | 2.5 mV | 0.55 V/us | 100 pA | 1 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -8 V | NO | NO | 0.3 V/us | 8 V | COMMERCIAL | 710 | 55000 | NO | R-PDSO-G14 | Not Qualified | e4 | 83 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2264CD
Texas Instruments
|
$1.9894 | Yes | Yes | Active | 2.5 mV | 0.55 V/us | 100 pA | 1 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 100 pA | YES | NO | YES | -8 V | NO | NO | 0.3 V/us | 8 V | COMMERCIAL | 710 | 55000 | NO | R-PDSO-G14 | Not Qualified | e4 | 83 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |