Filter Your Search
1 - 2 of 2 results
|
AD642SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 3 V/us | 35 pA | 2.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 2 V/us | 18 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD642SH/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.5 mV | 3 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 1000 | O-MBCY-W8 | MILITARY | e0 | 80 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | TO-99, | 8 | unknown |