Parametric results for: ad746jn under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad746jn Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD746JN
Analog Devices Inc
$7.4994 No No Obsolete 2 mV 75 V/us 350 pA 10 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 350 pA YES YES NO -18 V 45 V/us 18 V COMMERCIAL 13000 75000 R-PDIP-T8 Not Qualified e0 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01
AD746JNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2 mV 75 V/us 350 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 13000 R-PDIP-T8 COMMERCIAL e3 80 dB NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
AD746JNZ
Analog Devices Inc
$9.4998 No Yes Active 2 mV 75 V/us 350 pA 10 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 350 pA YES YES NO -18 V 45 V/us 18 V COMMERCIAL 13000 75000 R-PDIP-T8 Not Qualified e3 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ANALOG DEVICES INC DIP MINI, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 N-8 Analog Devices
AD746JN
Rochester Electronics LLC
Check for Price No Active 2 mV 75 V/us 350 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 13000 R-PDIP-T8 COMMERCIAL e0 80 dB NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ROCHESTER ELECTRONICS LLC DIP MINI, PLASTIC, DIP-8 8 unknown