Parametric results for: ad8039ar under Operational Amplifiers

Filter Your Search

1 - 10 of 27 results

|
-
-
Manufacturer Part Number: ad8039ar
Select parts from the table below to compare.
Compare
Compare
AD8039ARTZ-REEL7
Analog Devices Inc
$2.5082 Buy No Yes Active 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e4 67 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 RJ-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8039ARZ
Analog Devices Inc
$2.6952 Buy No Yes Active 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 67 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8039ARZ-REEL7
Analog Devices Inc
$2.7086 Buy No Yes Active 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 67 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8039ARZ-REEL
Analog Devices Inc
$2.9389 Buy No Yes Active 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 67 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8039ARTZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 mV 425 V/us 750 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e4 67 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown
AD8039ARTZ-R2
Analog Devices Inc
Check for Price Buy No Yes Obsolete 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e4 67 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 RJ-8 unknown EAR99 8542.33.00.01 Analog Devices
AD8039ARTZ-REEL
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e4 67 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 unknown EAR99 8542.33.00.01
AD8039ART-REEL7
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 3 mV 425 V/us 750 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e4 67 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC MO-178BA, SOT-23, 8 PIN 8 unknown EAR99 8542.33.00.01
AD8039ARTZ-R21
Analog Devices Inc
Check for Price Buy Obsolete 3 mV 425 V/us 750 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 67 dB 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC LSSOP, unknown EAR99 8542.33.00.01
AD8039ART-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 mV 425 V/us 750 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 67 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown