Parametric results for: ad8057artz-reel7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8057artzreel7
Select parts from the table below to compare.
Compare
Compare
AD8057ARTZ-REEL7
Analog Devices Inc
$2.1168 No Yes Active 5 mV 1150 V/us 2.5 µA 7.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.5 µA YES NO NO NO -6.3 V NO NO 6.3 V INDUSTRIAL 310 YES R-PDSO-G5 Not Qualified e3 60 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 RJ-5 compliant EAR99 8542.33.00.01 Analog Devices
AD8057ARTZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 1150 V/us 2.5 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G5 e3 60 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 5 unknown