Filter Your Search
1 - 2 of 2 results
![]() |
AD822ANZ
Analog Devices Inc
|
$10.1476 Buy | No | Yes | Active | 3 mV | 3 V/us | 25 pA | 1.8 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | YES | -18 V | 18 V | INDUSTRIAL | 1900 | 10000 | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 6.35 mm | 9.27 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
![]() |
AD822ANZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 3 mV | 3 V/us | 25 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1900 | R-PDIP-T8 | e3 | 80 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 6.35 mm | 9.27 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |