Filter Your Search
1 - 2 of 2 results
|
LM124AJ/B
General Electric Solid State
|
Check for Price | No | Obsolete | 4 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM124AJB
Texas Instruments
|
$11.6223 | Yes | No | Active | 2 mV | 0.5 V/us | 100 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | YES | NO | YES | NO | NO | 32 V | MILITARY | 1200 | 50000 | NO | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.545 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | 1989-03-01 | Texas Instruments |