Filter Your Search
1 - 1 of 1 results
![]() |
LM2902Q4T
STMicroelectronics
|
$0.1356 | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 1.2 A | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | NO | 40 nA | NO | NO | NO | NO | NO | 33 V | AUTOMOTIVE | 1300 | 25000 | NO | S-PQCC-N16 | Not Qualified | 80 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |