Parametric results for: lt1490acms8#pbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1490acms8pbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LT1490ACMS8#PBF
Linear Technology
$1.8341 Yes Transferred 1.35 mV 0.07 V/us 8 nA 170 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES NO NO YES -22 V NO NO 0.031 V/us 22 V COMMERCIAL 200 75000 NO S-PDSO-G8 Not Qualified e3 98 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.33.00.01
LT1490ACMS8#PBF
Analog Devices Inc
$5.6145 No Yes Active 1.35 mV 0.07 V/us 8 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 200 S-PDSO-G8 Not Qualified e3 98 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices