Parametric results for: lt1722is5 under Operational Amplifiers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: lt1722is5
Select parts from the table below to compare.
Compare
Compare
LT1722IS5#TRMPBF
Analog Devices Inc
$2.1678 No Yes Active 1.1 mV 70 V/us 400 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 200000 R-PDSO-G5 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices
LT1722IS5#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 1.1 mV 70 V/us 400 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 200000 R-PDSO-G5 Not Qualified e3 75 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 5 05-08-1635 compliant EAR99 8542.33.00.01
LT1722IS5
Analog Devices Inc
Check for Price No Active 1.1 mV 70 V/us 400 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 200000 R-PDSO-G5 Not Qualified e0 100 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.95 mm ANALOG DEVICES INC VSSOP, not_compliant EAR99 8542.33.00.01
LT1722IS5#TRPBF
Linear Technology
Check for Price Yes Transferred 1.1 mV 70 V/us 400 nA 6.45 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO -6.3 V NO NO 20 V/us 6.3 V INDUSTRIAL 200000 2000 YES R-PDSO-G5 Not Qualified e3 75 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01 SOT
LT1722IS5
Linear Technology
Check for Price No Transferred 1.1 mV 70 V/us 400 nA 6.45 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO -6.3 V NO NO 20 V/us 6.3 V INDUSTRIAL 200000 2000 YES R-PDSO-G5 Not Qualified e0 100 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1 mm 1.625 mm 2.95 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP5/6,.11,37 5 S5 not_compliant EAR99 8542.33.00.01 SOT
LT1722IS5#TRMPBF
Linear Technology
Check for Price Yes Transferred 1.1 mV 70 V/us 400 nA 6.45 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO -6.3 V NO NO 20 V/us 6.3 V INDUSTRIAL 200000 2000 YES R-PDSO-G5 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01 SOT
LT1722IS5#TR
Linear Technology
Check for Price No Transferred 1.2 mV 6.45 mA 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO NO NO 20 V/us 6.3 V INDUSTRIAL 2000 YES R-PDSO-G5 Not Qualified e0 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL LINEAR TECHNOLOGY CORP 5 S5 not_compliant EAR99 8542.33.00.01 SOT
LT1722IS5#TRM
Linear Technology
Check for Price No Transferred 1.2 mV 6.45 mA 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO NO NO 20 V/us 6.3 V INDUSTRIAL 2000 YES R-PDSO-G5 Not Qualified e0 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL LINEAR TECHNOLOGY CORP 5 S5 not_compliant EAR99 8542.33.00.01 SOT
LT1722IS5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1.1 mV 70 V/us 400 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 200000 R-PDSO-G5 Not Qualified e3 75 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices
LT1722IS5#PBF
Linear Technology
Check for Price Yes Transferred 1.1 mV 70 V/us 400 nA 6.45 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO NO -6.3 V NO NO 20 V/us 6.3 V INDUSTRIAL 200000 2000 YES R-PDSO-G5 Not Qualified e3 75 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP5/6,.11,37 5 S5 compliant EAR99 8542.33.00.01 SOT