Parametric results for: ltc2050hvis5#trmpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2050hvis5trmpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTC2050HVIS5#TRMPBF
Analog Devices Inc
$4.0820 No Yes Active 3 µV 2 V/us 300 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 3000 R-PDSO-G5 Not Qualified e3 130 dB 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices
LTC2050HVIS5#TRMPBF
Linear Technology
$2.0082 Yes Transferred 3 µV 2 V/us 300 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 3000 R-PDSO-G5 Not Qualified e3 130 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant SOT EAR99 8542.33.00.01