Filter Your Search
1 - 2 of 2 results
|
LTC2051CS8#PBF
Analog Devices Inc
|
$4.0677 Buy | No | Yes | Active | 3 µV | 2 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | COMMERCIAL | 3000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||||
![]() |
LTC2051CS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 µV | 2 V/us | 100 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | NO | NO | 7 V | COMMERCIAL | 3000 | 562000 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | compliant | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | EAR99 | 8542.33.00.01 |