Parametric results for: mcp6062t-e/sn under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp6062tesn Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MCP6062T-E/SN
Microchip Technology Inc
$1.1620 Yes Yes Active 150 µV 0.25 V/us 5 nA 180 µA 74 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 100 pA YES YES YES YES NO NO 7 V AUTOMOTIVE 730 56200 NO R-PDSO-G8 Not Qualified e3 91 dB 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip