Filter Your Search
1 - 2 of 2 results
![]() |
OP290GPZ
Analog Devices Inc
|
$8.5042 | No | Yes | Not Recommended | 750 µV | 12000 V/us | 25 nA | 60 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | NO | YES | YES | -18 V | 0.005 V/us | 18 V | INDUSTRIAL | 20 | 100000 | R-PDIP-T8 | Not Qualified | e3 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | MO-095AA, PLASTIC, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||||
![]() |
OP290GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 750 µV | 12000 V/us | 25 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 20 | R-PDIP-T8 | e3 | 110 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |