Parametric results for: op97epz under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op97epz
Select parts from the table below to compare.
Compare
Compare
OP97EPZ
Analog Devices Inc
$8.1344 No Yes Active 60 µV 0.15 V/us 250 pA 800 µA 114 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES YES YES -20 V 0.1 V/us 20 V INDUSTRIAL 900 300000 R-PDIP-T8 Not Qualified e3 128 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant 8542.33.00.01 Analog Devices
OP97EPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 60 µV 0.15 V/us 250 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 900 R-PDIP-T8 e3 128 dB NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown