Filter Your Search
1 - 1 of 1 results
![]() |
OPA171AQDBVRQ1
Texas Instruments
|
$1.0783 | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 15 pA | 595 µA | 104 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | 3.5 nA | YES | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 3000 | 316000 | NO | R-PDSO-G5 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MO-178AA, SOT-23, SOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |