Parametric results for: opa209aidbvr under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: opa209aidbvr
Select parts from the table below to compare.
Compare
Compare
OPA209AIDBVR
Texas Instruments
$2.6310 Yes Yes Active 150 µV 6.4 V/us 15 nA 2.5 mA 120 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4.5 nA YES 15 nA NO YES NO -20 V NO NO 20 V AUTOMOTIVE 18000 316000 NO R-PDSO-G5 Not Qualified e4 130 dB 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments