Filter Your Search
1 - 1 of 1 results
![]() |
OPA2171AIDCUR
Texas Instruments
|
$1.3667 Buy | Yes | Yes | Active | 1.8 mV | 1.5 V/us | 3.5 nA | 1.19 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | 3.5 nA | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |