Parametric results for: opa2171aidr under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: opa2171aidr
Select parts from the table below to compare.
Compare
Compare
OPA2171AIDR
Texas Instruments
$2.1527 Buy Yes Yes Active 1.8 mV 1.5 V/us 3.5 nA 1.19 mA 104 dB 2 OPERATIONAL AMPLIFIER 18 V -18 V BIPOLAR VOLTAGE-FEEDBACK 15 pA YES 3.5 nA YES NO YES -20 V NO NO 20 V AUTOMOTIVE 3000 316000 NO R-PDSO-G8 Not Qualified e4 120 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments