Filter Your Search
1 - 1 of 1 results
![]() |
OPA2192IDGKT
Texas Instruments
|
$3.1929 Buy | Yes | Yes | Active | 25 µV | 20 V/us | 5 nA | 2.4 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | -3 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | 2 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 10000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments |