Filter Your Search
1 - 1 of 1 results
![]() |
OPA2197IDGKT
Texas Instruments
|
$1.5045 Buy | Yes | Yes | Active | 100 µV | 20 V/us | 5 nA | 2.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | -3 V | 20 pA | -20 V | 20 V | AUTOMOTIVE | 10000 | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 2016-07-20 | Texas Instruments |