Filter Your Search
1 - 1 of 1 results
![]() |
OPA2316SIRUGR
Texas Instruments
|
$0.8323 | Yes | Yes | Active | 2.5 mV | 6 V/us | 15 nA | 1 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 15 pA | 7 V | AUTOMOTIVE | 10000 | R-PQCC-N10 | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 400 µm | 1.5 mm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | EAR99 | 2016-04-19 |