Filter Your Search
1 - 1 of 1 results
![]() |
OPA4196IDR
Texas Instruments
|
$1.7068 | Yes | Yes | Active | 100 µV | 5.5 V/us | 19.99 pA | 800 µA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | -3 V | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | R-PDSO-G14 | e4 | 140 dB | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 2017-07-17 | Texas Instruments |