Parametric results for: opa454aiddar under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: opa454aiddar
Select parts from the table below to compare.
Compare
Compare
OPA454AIDDAR
Texas Instruments
$3.7609 Buy Yes Yes Active 4 mV 13 V/us 100 pA 4 mA 100 dB 1 OPERATIONAL AMPLIFIER 50 V -50 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -60 V YES NO 60 V MILITARY 2500 10000 NO R-PDSO-G8 Not Qualified e4 146 dB 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA454AIDDARG4
Texas Instruments
Check for Price Buy Yes Obsolete 4 mV 13 V/us 100 pA 4 mA 100 dB 1 OPERATIONAL AMPLIFIER 50 V -50 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -60 V YES NO 60 V MILITARY 2500 10000 NO R-PDSO-G8 Not Qualified e4 146 dB 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments