Parametric results for: ths4561idgkt under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ths4561idgkt
Select parts from the table below to compare.
Compare
Compare
THS4561IDGKT
Texas Instruments
$2.1471 Yes Yes Active 250 µV 230 V/us 600 nA 900 µA 95 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V 600 nA -6.75 V 6.75 V AUTOMOTIVE 60000 S-PDSO-G8 e4 110 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.33.00.01 2017-09-12 Texas Instruments