Parametric results for: tle2062ip under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tle2062ip
Select parts from the table below to compare.
Compare
Compare
TLE2062IP
Texas Instruments
$3.6719 Yes Yes Active 2 mV 3.4 V/us 4 nA 690 µA 65 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 60 pA YES 2 nA YES NO YES -19 V NO NO 2.1 V/us 19 V INDUSTRIAL 2000 10000 NO R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2062IPE4
Texas Instruments
Check for Price No Obsolete 6.3 mV 3.4 V/us 4 nA 690 µA 65 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 60 pA YES 2 nA YES NO YES -19 V NO NO 2.1 V/us 19 V INDUSTRIAL 1300 10000 NO R-PDIP-T8 Not Qualified e4 82 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 Texas Instruments