Parametric results for: tlv2623idr under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv2623idr
Select parts from the table below to compare.
Compare
Compare
TLV2623IDRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 7 V/us 200 pA 1.3 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO NO NO 2.7 V/us 6 V AUTOMOTIVE 11000 12500 NO R-PDSO-G14 Not Qualified e4 99 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01
TLV2623IDR
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 7 V/us 200 pA 1.3 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO NO NO 2.7 V/us 6 V AUTOMOTIVE 11000 12500 NO R-PDSO-G14 Not Qualified e4 99 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01