Parametric results for: tlv2772idr under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tlv2772idr
Select parts from the table below to compare.
Compare
Compare
TLV2772IDR
Texas Instruments
$1.5564 Buy Yes Yes Active 2.5 mV 10.5 V/us 350 pA 4 mA 60 dB 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 4.7 V/us 7 V AUTOMOTIVE 5100 13000 NO R-PDSO-G8 Not Qualified e4 96 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2772IDRG4
Texas Instruments
Check for Price Buy Yes Obsolete 2.7 mV 6 V/us 350 pA 4 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO NO NO NO 4.7 V/us 7 V AUTOMOTIVE 4800 13000 NO R-PDSO-G8 Not Qualified e4 82 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC-8
TLV2772IDR
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 2.7 mV 6 V/us 350 pA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 7 V AUTOMOTIVE 4800 R-PDSO-G8 e4 82 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC 8 unknown GREEN, PLASTIC, MS-012AA, SOIC-8