Filter Your Search
61 - 70 of 2,975 results
|
364
Renata Batteries
|
$1.2417 | Active | 1.55 V | 0.019 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 2.15 mm | 6.8 mm | 0.3 g | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||||||||||||
|
PC1500
Duracell Inc
|
$1.2542 | Contact Manufacturer | 1.5 V | 3.125 Ah | 800 mV | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 50.5 mm | 14.5 mm | 24.7 g | AA | DURACELL INC | unknown | |||||||||||
|
CR2450N
Renata Batteries
|
$1.2580 | Active | 3 V | 0.54 Ah | LITHIUM | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 5 mm | 24.5 mm | 5.9 g | 2450 | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 | |||||||||||
|
CR1620
Renata Batteries
|
$1.2716 | Active | 3 V | 0.068 Ah | LITHIUM | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 2 mm | 16 mm | 1.2 g | 1620 | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 | |||||||||||
|
1222
Energizer Battery Company
|
$1.3025 | Active | 9 V | ZINC-MANGANESE DIOXIDE | PRIMARY | -5 °C | 55 °C | SNAP | 46.4 mm | 37 g | 26.5 mm | 17.5 mm | ENERGIZER HOLDINGS INC | unknown | ||||||||||||||
|
20315
Varta
|
$1.3137 | Active | 1.55 V | 0.02 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON(-), FLAT(+) | 7.9 mm | 0.33 g | 176 | 1.65 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||||
|
20357
Varta
|
$1.3207 | Active | 1.55 V | 0.145 Ah | 1.2 V | SILVER OXIDE | PRIMARY | -10 °C | 65 °C | BUTTON(-), FLAT(+) | 5.4 mm | 11.6 mm | 2.05 g | 357 | VARTA MICROBATTERY GMBH | unknown | ||||||||||||
|
CR1025
Energizer Battery Company
|
$1.3334 | Yes | No | Active | 3 V | 0.03 Ah | LITHIUM/MANGANESE DIOXIDE | PRIMARY | ANSI-5033LC, IEC-CR1025 | CAPACITY MAX AT 2 V | UL | -30 °C | 60 °C | BUTTON(-), FLAT(+) | 2.5 mm | 10 mm | 0.7 g | 1025 | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR2032
Panasonic Electronic Components
|
$1.3396 | Yes | Yes | Active | 3 V | 0.2 Ah | 2 V | LITHIUM POLY-CARBONMONOFLOURIDE | PRIMARY | -30 °C | 80 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 2.6 g | 2032 | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | |||||||
|
20390
Varta
|
$1.3749 | Active | 1.55 V | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON(-), FLAT(+) | 11.6 mm | 1.16 g | 1130 | 3.05 mm | VARTA MICROBATTERY GMBH | unknown | 8506.80.00.00 |