Filter Your Search
11 - 20 of 2,975 results
|
24223
Varta
|
$0.4418 | Yes | Active | 12 V | 0.05 Ah | 8 V | ALKALINE ZINC MANGANESE DIOXIDE | PRIMARY | -10 °C | 65 °C | BUTTON | 10.3 mm | 7.92 g | 28.5 mm | VARTA MICROBATTERY GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
CR-2032/GVFN
Panasonic Electronic Components
|
$0.4950 | Yes | Active | 3 V | 0.225 Ah | LITHIUM | PRIMARY | IEC; UL | -30 °C | 85 °C | TAB | 3.15 mm | 20.1 mm | 2032 | PANASONIC CORP | unknown | 8506.50.00.00 | Panasonic | |||||||||
|
CR-1220/BN
Panasonic Electronic Components
|
$0.5071 | Yes | Active | 3 V | 0.035 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 60 °C | BUTTON(-), FLAT(+) | 2.3 mm | 12.5 mm | 1 g | 1220 | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | ||||||
|
20377
Varta
|
$0.5585 | Active | 1.55 V | 0.021 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 6.8 mm | 0.34 g | 2.6 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||||
|
20364
Varta
|
$0.5702 | Active | 1.55 V | 0.017 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 6.8 mm | 0.31 g | 2.15 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||||
|
377
Renata Batteries
|
$0.5830 | Active | 1.55 V | 0.024 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 2.6 mm | 6.8 mm | 0.35 g | 626 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||||||||||
|
BR1225X-BA
Rayovac
|
$0.6316 | Yes | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | BUTTON(-), FLAT(+) | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
CR-2032L/BD
Panasonic Electronic Components
|
$0.6750 | Active | 3 V | 0.225 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON | 3.2 mm | 20 mm | 2032 | PANASONIC CORP | unknown | 8506.80.00.00 | Panasonic | |||||||||||
|
CR1616
Panasonic Electronic Components
|
$0.6930 | Yes | Yes | Active | 3 V | 0.055 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 1.6 mm | 16 mm | 1 g | 1616 | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | ||||||
|
20371
Varta
|
$0.7051 | Active | 1.55 V | 0.03 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 9.5 mm | 0.57 g | 2.1 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 |