Filter Your Search
41 - 50 of 2,975 results
|
BR-1225/HCN
Panasonic Electronic Components
|
$0.9374 | Yes | Active | PRIMARY | TAB | 2.45 mm | 12.6 mm | 1225 | PANASONIC CORP | unknown | Panasonic | ||||||||||||||||
|
CR1220
Energizer Battery Company
|
$0.9488 | Yes | No | Active | 3 V | 0.04 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | ANSI-5012LC, IEC-CR1220 | CAPACITY MAX AT 2 V | UL | FLAT(+), SNAP(-) | 2 mm | 12.5 mm | 0.78 g | 1220 | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR-2032/HF1N
Panasonic Electronic Components
|
$0.9724 | Yes | Active | 3 V | 0.2 Ah | LITHIUM | PRIMARY | IEC; UL | -30 °C | 85 °C | TAB | 3.15 mm | 20.1 mm | 2032 | PANASONIC CORP | unknown | 8506.50.00.00 | ||||||||||
|
CR1632
Renata Batteries
|
$1.0030 | Active | 3 V | 0.137 Ah | LITHIUM | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 3.2 mm | 16 mm | 1.8 g | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 | |||||||||||
|
CR1632FH-LF
Renata Batteries
|
$1.0214 | Active | 3 V | 0.125 Ah | LITHIUM | PRIMARY | TAB | 3.2 mm | 16.35 mm | 2 g | 1632 | RENATA SA | not_compliant | ||||||||||||||
|
CR-2032/GUFN
Panasonic Electronic Components
|
$1.0299 | Yes | Active | 3 V | 0.225 Ah | LITHIUM | PRIMARY | IEC; UL | -30 °C | 85 °C | TAB | 3.15 mm | 20.1 mm | 2032 | PANASONIC CORP | unknown | 8506.50.00.00 | ||||||||||
|
DL2430
Duracell Inc
|
$1.0411 | Contact Manufacturer | 3 V | 0.27 Ah | 2 V | LITHIUM/MANGANESE DIOXIDE | PRIMARY | ANSI-5011LC, IEC-CR2430, NEDA-5011LC | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 3 mm | 24.5 mm | 4.5 g | 2430 | DURACELL INC | unknown | ||||||||||
|
20392
Varta
|
$1.0450 | Active | 1.55 V | 0.04 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON(-), FLAT(+) | 7.9 mm | 0.62 g | 736 | 3.6 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||||
|
20384
Varta
|
$1.0535 | Active | 1.55 V | 0.037 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON(-), FLAT(+) | 7.9 mm | 0.62 g | 736 | 3.6 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||||
|
20321
Varta
|
$1.0555 | Active | 1.55 V | 0.0145 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON(-), FLAT(+) | 6.8 mm | 0.25 g | 616 | 1.65 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 |