Parametric results for: CR2032-JHT under Batteries

Filter Your Search

41 - 50 of 2,975 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR1225FH-LF
Renata Batteries
$0.9296 Active 3 V 0.048 Ah LITHIUM PRIMARY TAB 2.5 mm 12.5 mm 1.1 g 1225 RENATA SA not_compliant
CR1220
Energizer Battery Company
$0.9304 Yes No Active 3 V 0.04 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY ANSI-5012LC, IEC-CR1220 CAPACITY MAX AT 2 V UL FLAT(+), SNAP(-) 2 mm 12.5 mm 0.78 g 1220 ENERGIZER HOLDINGS INC unknown 3A991.J.1 8506.80.00.00
BR-1225/HCN
Panasonic Electronic Components
$0.9374 Yes Active PRIMARY TAB 2.45 mm 12.6 mm 1225 PANASONIC CORP unknown Panasonic
BR-2032/HF1N
Panasonic Electronic Components
$0.9724 Yes Active 3 V 0.2 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00
CR1632
Renata Batteries
$0.9983 Active 3 V 0.137 Ah LITHIUM PRIMARY -40 °C 85 °C BUTTON(-), FLAT(+) 3.2 mm 16 mm 1.8 g RENATA SA not_compliant 3A991.J.1 8506.50.00.00
CR1632FH-LF
Renata Batteries
$1.0214 Active 3 V 0.125 Ah LITHIUM PRIMARY TAB 3.2 mm 16.35 mm 2 g 1632 RENATA SA not_compliant
DL2430
Duracell Inc
$1.0243 Contact Manufacturer 3 V 0.27 Ah 2 V LITHIUM/MANGANESE DIOXIDE PRIMARY ANSI-5011LC, IEC-CR2430, NEDA-5011LC -20 °C 60 °C BUTTON(-), FLAT(+) 3 mm 24.5 mm 4.5 g 2430 DURACELL INC unknown
CR-2032/GUFN
Panasonic Electronic Components
$1.0244 Yes Active 3 V 0.225 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00
20392
Varta
$1.0312 Active 1.55 V 0.04 Ah 1.2 V SILVER OXIDE/ZINC PRIMARY 60 °C BUTTON(-), FLAT(+) 7.9 mm 0.62 g 736 3.6 mm VARTA MICROBATTERY GMBH unknown 3A991.J.1 8506.80.00.00
20384
Varta
$1.0376 Active 1.55 V 0.037 Ah 1.2 V SILVER OXIDE/ZINC PRIMARY 60 °C BUTTON(-), FLAT(+) 7.9 mm 0.62 g 736 3.6 mm VARTA MICROBATTERY GMBH unknown 3A991.J.1 8506.80.00.00