Filter Your Search
1 - 10 of 102,201 results
|
U673D129F7R5HP1AE3
Vishay Sprague
|
Check for Price | Obsolete | 12 mF | 7.5 V | 7.58 A | 50 % | 17.6 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | U673D | U673D | 105 °C | -55 °C | 2 | PCB Mount | 22.7 mm | 67.3 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
222250076472
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 mF | 400 V | 11.1 A | 20 % | 30 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 3.76 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||
|
B43544A6826M062
TDK Epcos
|
Check for Price | Active | 82 µF | 500 V | 1.87 A | 20 % | 280 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43544 | B43544 | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
ECOG2DP103D(F)
Panasonic Electronic Components
|
Check for Price | Obsolete | 10 mF | 200 V | 14.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2426 mA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||||||
|
B41692A7448Q001
TDK Epcos
|
Check for Price | End Of Life | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | EPCOS AG | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CTS1566X0025D2GE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 56 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 14 µA | 0.06 | e3 | CECC30201-002 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | TIN OVER NICKEL | WIRE | 9.1 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||
|
EEUFR1V182(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.8 mF | 35 V | 3.056 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
B41866C7227M006
TDK Epcos
|
Check for Price | Active | 220 µF | 35 V | 450 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||||||||
|
MAL210226332E3
Vishay BCcomponents
|
$66.0910 | Yes | Yes | Active | 3.3 mF | 400 V | 13.4 A | 20 % | 40 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.64 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | BINDING POST | 76.4 mm | 105.8 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||||
|
MALIEYC07AV422H02
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 50 V | 2.29 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYC | 224 µA | EYC | 0.13 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | WIRE | 25 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 |