Parametric results for: 32SEQP15M+T under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 32seqp15mt
Select parts from the table below to compare.
Compare
Compare
32SEQP15M+T
Panasonic Electronic Components
$0.7200 Yes Active 15 µF 32 V 28 mA 20 % 80 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 96 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 5 mm WIRE 10 mm 8 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
32SEQP15M+T
SANYO Electric Co Ltd
Check for Price Active 15 µF 32 V 28 mA 20 % 80 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 96 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 5 mm WIRE 10 mm 8 mm PANASONIC CORP , unknown EAR99 8532.22.00.20