Filter Your Search
1 - 10 of 24 results
|
6SEP150M+TSS
Panasonic Electronic Components
|
$0.5510 | Yes | Active | 150 µF | 6.3 V | 128 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 472 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
6SEP150M
Panasonic Electronic Components
|
$0.6607 | Yes | Active | 150 µF | 6.3 V | 128 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 472 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
16SEP150M+T
Panasonic Electronic Components
|
$0.6892 | Yes | Active | 150 µF | 16 V | 151 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
16SEP150M
Panasonic Electronic Components
|
$0.6915 | Yes | Yes | Active | 150 µF | 16 V | 151 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 480 µA | 0.12 | e1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN SILVER COPPER | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
16SEP150M+T
SANYO Electric Co Ltd
|
Check for Price | Active | 150 µF | 16 V | 151 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
6SEP150M+S
Panasonic Electronic Components
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 2.56 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
6SEP150M+T
SUN Electronic Industries Corporation
|
Check for Price | Active | 150 µF | 6.3 V | 2.35 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 472 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||
|
6SEP150MTSS
Panasonic Electronic Components
|
Check for Price | Yes | Active | 150 µF | 6 V | 2.56 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 7 mm | PANASONIC CORP | , | compliant | ||||||||||||||||
|
6SEP150MC3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 150 µF | 6 V | 2.56 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
16SEP150M+TS
SUN Electronic Industries Corporation
|
Check for Price | Active | 150 µF | 16 V | 2.67 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |