Parametric results for: APXG250ARA220ME61G under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: apxg250ara220me61g
Select parts from the table below to compare.
Compare
Compare
APXG250ARA220ME61G
United Chemi-Con Inc
Check for Price Yes Yes Transferred 22 µF 25 V 2.45 A 20 % 2321 40 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR PXG 105 °C -55 °C 2 SMT 5.8 mm 5.9 mm 5.3 mm UNITED CHEMI-CON INC compliant
APXG250ARA220ME61G
Chemi-Con
Check for Price Yes Active 22 µF 25 V 122.5 mA 20 % 2121 40 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ-300 KHZ 110 µA 0.12 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5.8 mm 5.3 mm 5.3 mm NIPPON CHEMI-CON CORP compliant CHIP EAR99 8532.22.00.20 Chemi-Con