Parametric results for: EEA-GA1H100B under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeaga1h100b
Select parts from the table below to compare.
Compare
Compare
EEAGA1H100(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 10 µF 50 V 39 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 6.3 mm 7 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEAGA1H100B
Panasonic Electronic Components
Check for Price Yes Active 10 µF 50 V 39 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 6.3 mm 7 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic