Filter Your Search
1 - 10 of 5,434,632 results
|
UPJ1A272MHD
Nichicon Corporation
|
$0.0019 Buy | Yes | Yes | Active | 2.7 mF | 10 V | 1.74 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 810 µA | 0.21 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 30.5 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
MCGPR63V225M5X11
SPC Multicomp
|
$0.0044 Buy | Yes | Active | 2.2 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||
|
MCUMR16V106M4X5
SPC Multicomp
|
$0.0072 Buy | Yes | Active | 10 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | 1.5 mm | 4 mm | 5 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||
|
MCGPR63V475M5X11
SPC Multicomp
|
$0.0077 Buy | Yes | Active | 4.7 µF | 63 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.961 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||
|
MCUMR6V3476M4X5
SPC Multicomp
|
$0.0079 Buy | Yes | Active | 47 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 5 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||
|
MCGPR100V105M5X11
SPC Multicomp
|
$0.0080 Buy | Yes | Active | 1 µF | 100 V | 16 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 µA | 0.08 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||
|
MCRH63V105M5X11
SPC Multicomp
|
$0.0090 Buy | Yes | Active | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||
|
MCUMR25V226M5X5
SPC Multicomp
|
$0.0093 Buy | Yes | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 5 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||
|
UVZ1C330MDD1TD
Nichicon Corporation
|
$0.0105 Buy | Yes | Yes | Obsolete | 33 µF | 16 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VZ | 15.84 µA | VZ | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | RADIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
MCGPR16V107M6.3X11
SPC Multicomp
|
$0.0109 Buy | Yes | Active | 100 µF | 16 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro |