Parametric results for: EEEFT1H470AP under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeeft1h470ap
Select parts from the table below to compare.
Compare
Compare
EEEFT1H470AP
Panasonic Electronic Components
$0.2162 Yes Yes Active 47 µF 50 V 126.75 mA 20 % 2626 680 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 23.5 µA 0.10 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 6.3 mm 5.8 mm 6.6 mm 6.6 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFT1H470APA
Panasonic Electronic Components
Check for Price Yes Active 47 µF 50 V 126.75 mA 20 % 2626 680 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 23.5 µA 0.1 105 °C -55 °C 2 SMT TR YES FLAT 5.8 mm 6.6 mm 6.6 mm PANASONIC CORP , 3126 compliant EAR99