Filter Your Search
1 - 10 of 2,855,383 results
|
|
066103U010GE1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 10 mF | 10 V | 75 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 31.75 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
066222U063HT1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 2.2 mF | 63 V | 75 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 22.48 mm | 95.25 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
066272T100GL0
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 2.7 mF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 57.15 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
066390T350HT0
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 39 µF | 350 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 22.48 mm | 95.25 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
066470T350GP2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 350 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 69.85 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
066471T010FS0
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 470 µF | 10 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 16.13 mm | 82.55 mm | , | Unknown | EAR99 | 8532.22.00.20 | |||||
|
|
066681T6R3GJ2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 680 µF | 6.3 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 44.45 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
066821T200JP1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 820 µF | 200 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 69.85 mm | , | Unknown | EAR99 | 8532.22.00.40 | |||||
|
|
SEK3R3K160A4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.3 µF | 160 V | 36 mA | 10 % | 60.32 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEK | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack; Tape | Tin (Sn) | 6.3 mm | 11 mm | , | Unknown | ||||||
|
|
SEKR47K250A4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 470 nF | 250 V | 12 mA | 10 % | 423.5 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEK | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack; Tape | Tin (Sn) | 6.3 mm | 11 mm | , | Unknown |