Parametric results for: EMVH350ADA470MF80G under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emvh350ada470mf80g
Select parts from the table below to compare.
Compare
Compare
EMVH350ADA470MF80G
Chemi-Con
Check for Price Buy Yes Yes Obsolete 47 µF 35 V 110 mA 20 % 2626 900 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR MVH 16.45 µA MVH 0.14 e6 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Bismuth (Sn/Bi) FLAT 7.7 mm 7.2 mm 6.6 mm NIPPON CHEMI-CON CORP , 2626 compliant EAR99
EMVH350ADA470MF80G
United Chemi-Con Inc
Check for Price Buy Yes Transferred 47 µF 35 V 110 mA 20 % 2826 900 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR MVH 125 °C -40 °C 2 SMT Tape 7.7 mm 7.2 mm 6.6 mm UNITED CHEMI-CON INC , 2826 compliant EAR99