Parametric results for: EMZR100ADA471MF80G under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emzr100ada471mf80g
Select parts from the table below to compare.
Compare
Compare
EMZR100ADA471MF80G
Chemi-Con
Check for Price Yes Obsolete 470 µF 10 V 300 mA 20 % 2626 160 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 47 µA 0.19 e3 AEC-Q200 105 °C -55 °C 2 SMT TR, 15 INCH YES Tin (Sn) FLAT 7.7 mm 6.6 mm 6.6 mm NIPPON CHEMI-CON CORP CHIP compliant EAR99 Chemi-Con