Parametric results for: UHE1E101MED under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: uhe1e101med
Select parts from the table below to compare.
Compare
Compare
UHE1E101MED
Nichicon Corporation
$0.0894 Yes Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UHE1E101MED1CC
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UHE1E101MED1FA
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00
UHE1E101MED1TE
Nichicon Corporation
Check for Price Yes Yes Obsolete 100 µF 25 V 238 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR HE 25 µA 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO MATTE TIN WIRE NICHICON CORP , compliant EAR99 8532.22.00
UHE1E101MED1CT
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UHE1E101MED1CA
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UHE1E101MED1TP
Nichicon Corporation
Check for Price Yes Yes Obsolete 100 µF 25 V 238 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR HE 25 µA 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO MATTE TIN WIRE NICHICON CORP , compliant EAR99 8532.22.00
UHE1E101MED1CM
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UHE1E101MED1AA
Nichicon Corporation
Check for Price Yes Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 25 µA 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO MATTE TIN 5 mm WIRE 6.3 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00
UHE1E101MED1FV
Nichicon Corporation
Check for Price Yes Obsolete 100 µF 25 V 340 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 5 mm 6.3 mm 11 mm NICHICON CORP , compliant