Parametric results for: b43821f5226m000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43821f5226m000
Select parts from the table below to compare.
Compare
Compare
B43821F5226M000
TDK Electronics
Check for Price Yes Yes Active 22 µF 450 V 140 mA 20 % 14 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43821 312 µA B43821 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 12.5 mm 25 mm EPCOS AG , compliant EAR99 8532.22.00.20
B43821F5226M000
TDK Corporation
Check for Price Yes Active 22 µF 450 V 140 mA 20 % 14 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43821 312 µA B43821 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 12.5 mm 25 mm TDK CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.20 TDK